Sortimo 600.001.0097 L-BOXX H3 Insert Boxes 312x377x61 mm Small Parts Organiser

Order Code:

10-6656

Brand: Sortimo MPN: 600.001.0097 EAN-13: 4045294703769
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Sortimo L-BOXX H3 Tool organiser insert, part number 600.001.0097, measures 312 x 377 x 61 mm and is designed for efficient tool storage. Manufactured by Sortimo, this insert provides optimal organisation within the L-BOXX system. It is typically used for keeping tools and accessories neatly arranged and easily accessible during transport or storage.
Type Tool organiser insert
Dim (L x W x H) 312 x 377 x 61 mm
Height 61mm
Length 312mm
Material Polystyrene
Width 377mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot