Sortimo 600.000.3672 L-BOXX 102 Foam Insert 405x315x55mm One-Piece

MPN
600.000.3672
Brand
Sortimo
EAN-13
4045294521271
Order Code
10-6652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.55 £15.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Sortimo 600.000.3672 L-BOXX 102 foam insert is designed to fit perfectly within L-BOXX 102, offering a single-piece protective solution with dimensions 405 x 315 x 55 mm. Manufactured by Sortimo, this foam insert is ideal for providing cushioning and organisation for tools and equipment. It is typically used in professional settings to safeguard sensitive items during transport and storage.
Type Foam insert
Dim (L x W x H) 405 x 315 x 55 mm
Factory colour Grey
Height 55mm
Length 405mm
Width 315mm

Reviews

Be the first to submit a review

Trustpilot