Sortimo 100.001.0163 L-BOXX Portable Worktop 700x500x18mm Durable

MPN
100.001.0163
Brand
Sortimo
EAN-13
4045294219383
Order Code
10-6643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 21/07/2026

The Sortimo L-BOXX 100.001.0163 portable worktop, measuring 700 x 500 x 18 mm, is an ideal tool storage solution designed for on-the-go professionals. This robust worktop is engineered for durability and provides a stable surface for various tasks. Typical applications include supporting mobile workstations and enhancing workplace efficiency.
Type Portable worktop
Height 18mm
Length 700mm
Width 500mm
Colour Grey
Material Wood (oil-treated)
Dim (L x W x H) 700 x 500 x 18 mm
Factory colour Brown
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot