Sony WIC100L.CE7 WI-C100 In-ear Bluetooth headset Blue Water-resistant Vol Ctrl

MPN
WIC100L.CE7
Brand
Sony
EAN-13
4548736133945
Order Code
17-6030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £31.76 £28.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

Sony WIC100L.CE7 presents the WI-C100 in-ear Bluetooth headset, a unit designed for both convenience and durability in personal audio applications. Featuring a striking blue colour, this headset integrates seamlessly with devices via Bluetooth technology, offering wireless connectivity that suits a range of engineering environments. With water-resistant and sweat-resistant properties, the headset is engineered to withstand challenging conditions, making it suitable for fieldwork or outdoor projects where moisture exposure is a concern. The device is equipped with personalised audio settings and volume control for enhanced user customisation, allowing tailored sound adjustments based on individual preferences or ambient noise levels. Additionally, the included neck strap provides secure wearability, ensuring the headset remains in place during movement, making it an ideal choice for engineers on-the-go or those engaged in physical tasks.
Type In ear
Cable Length Wireless
Colour Blue
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 20g
Acoustic system Closed
Battery operated Yes
Battery recharge time 3 h
Battery type Built-in battery
Bluetooth 5.0
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.0
Cable Colour Blue
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 25 h
Control Type Universal
Control unit type In-line control unit
Driver Type Dynamic
Driver unit 9mm
Ear coupling Intraaural
Earphone type In-ear
Frequency band 2.4 - 2.4835 GHz
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Magnet type Neodymium
Max. battery life 25h
Max. Range 10m
Max. talk Time 15h
Microphone type In-line
On/off switch Yes
Product colour Blue
Product Type In-ear headset
Quantity 1
Radio frequency 2.4GHz
Recommended usage Calls/Music
Talk Time 15 h
Volume Control Button
Wearing style In-ear
Wireless range 10m

Reviews

Be the first to submit a review

Trustpilot