Sony WHULT900NH.CE7 ULT WEAR headphones Bluetooth Grey Noise cancelling Foldable

Sony WHULT900NH.CE7 ULT WEAR headphones Bluetooth Grey Noise cancelling Foldable

MPN
WHULT900NH.CE7
Brand
Sony
EAN-13
4548736158382
Order Code
17-6027
Country of Origin
Germany

Discontinued


Sony WHULT900NH.CE7 ULT WEAR headphones exhibit advanced Bluetooth technology, providing users with superior wireless audio connectivity and high-fidelity sound performance. These over-ear headphones are designed in a modern grey finish and are equipped with efficient noise-cancelling capabilities that effectively reduce ambient sound interference, enhancing the listening experience. Their foldable design ensures portability, making them ideal for both personal and professional applications where space-saving is essential. The headphones are well-suited for use in environments requiring high-quality audio outputs, such as recording studios, broadcasting, and sound engineering, where precise sound clarity is paramount.
Type Over-the-ear
Cable Length 1.2m
Colour Grey
Audio channels Stereo
Frequency Range 5 - 20000Hz
Transfer Type Bluetooth® (1075101)
Weight 255g
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Battery Capacity 520mAh
Battery operated Yes
Battery recharge time 3.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.85 V
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC, LDAC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectable devices 2
Connectivity technology Wired & Wireless
Connector contacts plating Gold
Continuous audio playback time (ANC off) 50 h
Continuous audio playback time (ANC on) 30 h
Control Type Universal
Detachable cable Yes
Driver Type Dynamic
Driver unit 4cm
Ear coupling Circumaural
Earphone type Over-the-ear
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Frequency response (music mode) 5 - 20000 Hz
Functions Noise cancelling
HD voice Yes
Headband-Type Overhead
Headphone Features Foldable
Headphone frequency 5 - 20000 Hz
Headphone sensitivity 110 dB
Headphones Model ULT WEAR
Headset type Monaural
Impedance 314Ω
LED indicators Power, Charging
Magnet type Neodymium
Max. battery life 50h
Max. Range 10m
Max. talk Time 40h
Microphone type Built-in
Noise canceling Yes
Package depth 201.5mm
Package height 254mm
Package weight 441g
Package width 70mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Green
Product Type Over-ear headphones
Quick start guide Yes
Radio frequency Bluetooth 5.2 (A2DP, AVRCP, HFP, HSP)
Recommended usage Calls/Music
Sound pressure 110dB
Talk time (ANC off) 40 h
Talk time (ANC on) 30 h
Technology Li-ion
USB connectivity Yes
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use Hi-Fi
Voice guidance languages English
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot