Sony WHCH520L.CE7 WH-CH520 On-ear headset Bluetooth Blue Mic noise cancelling

MPN
WHCH520L.CE7
Brand
Sony
EAN-13
4548736142862
Order Code
17-6022
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 27/10/2026

Sony WHCH520L.CE7 offers a technologically advanced solution in the realm of personal audio with the WH-CH520 On-ear headset, designed for both everyday and specialised use. It boasts seamless Bluetooth connectivity, complemented by an integrated microphone enhanced with noise-cancelling capabilities, ideal for clear communication in diverse environments. The device features personalised audio settings, a battery indicator, and precise volume control, ensuring a tailored listening experience. Its tiltable ear pads provide comfort for prolonged use, making it suitable for applications such as telecommuting, audio engineering, and other professional settings that require reliable audio performance. The stereo output further enhances sound clarity, establishing the headset as a versatile tool for both recreational and occupational audio needs.
Type On ear
Cable Length Wireless
Colour Blue
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 147g
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 3000 min
Battery operated Yes
Battery recharge time 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time 50 h
Control Type Universal
Control unit type On-ear control unit
Driver unit 3cm
Ear coupling Supraaural
Earphone type On-ear
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Functions Microphone noise cancelling
HD voice Yes
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
LED indicators Charging, Power
Market segment Consumer
Max. battery life 40h
Max. Range 10m
Microphone type Built-in
On/off switch Yes
Operating keys Volume +, Bluetooth pairing, Track <, Volume -, Play/Pause, Track >
Package depth 172mm
Package height 228mm
Package weight 310g
Package width 44mm
Power Supply USB (cable included)
Product colour Blue
Product Type On-ear headset
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Standby max. 200h
Talk Time 40 h
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot