Sony WH1000XM4B.CE7 WH-1000XM4 Headphones Over-ear Bluetooth Black Noise Cancel

Sony WH1000XM4B.CE7 WH-1000XM4 Headphones Over-ear Bluetooth Black Noise Cancel

MPN
WH1000XM4B.CE7
Brand
Sony
EAN-13
4548736112117
Order Code
17-6014
Country of Origin
China
View Full Product Range (14)

Discontinued


Sony WH1000XM4B.CE7, the manufacturer's part number for the WH-1000XM4 headphones, utilises advanced noise-cancelling technology that provides an immersive audio experience. These over-ear headphones feature Bluetooth connectivity, allowing for wireless operation, while also offering a corded option for versatility in varying conditions. The stereo black finish provides a sleek design, while the foldable structure ensures they are convenient for transportation and storage. With high-fidelity sound quality, these headphones are suitable for professional audio engineering applications where precise sound reproduction is essential. Their capability to minimise ambient noise makes them ideal for use in environments ranging from recording studios to dynamic field environments where acoustic accuracy is critical.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 4 - 40000Hz
Weight 254g
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Audio adapters included Flight
Battery charge indicator Yes
Battery life 1800 min
Battery operated Yes
Battery recharge time 3 h
Bluetooth 5.0
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.0
Cables included Audio (3.5mm), USB Type-C
Carrying case Yes
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time 30 h
Control Type Universal
Depth 75mm
Diaphragm material Polycaprolactone (PCL)
Driver unit 4cm
Ear coupling Supraaural
Earphone type Over-the-ear
Foldable Yes
Frequency band 2.4 GHz
Functions Noise cancelling
Harmonized System (HS) code 85183000
Headband-Type Overhead
Headphone Features Foldable
Headphone frequency 4 - 40000 Hz
Headphone sensitivity 105 dB
Headphones Model WH-1000XM4
Headset type Binaural
Height 225mm
Magnet type Neodymium
Max. battery life 38h
Max. Range 10m
Max. talk Time 24h
Microphone noise-canceling Yes
Microphone type Built-in
Noise canceling Yes
Noise canceling type Active
Package Type Box
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Product Type Over-ear headphones
Quantity 1
Radio frequency Bluetooth (2.4 GHz)
Recommended usage Calls/Music
Sound pressure 105dB
Standby max. 200h
Standby time 200 h
Talk Time 24 h
Technology Li-ion
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 7.5 W
USB Type-C required charging power (min) 2.5 W
Use Hi-Fi
Volume Control Touch
Wearing style Head-band
Width 180mm
Wireless range 10m
Works with the Google Assistant Yes

Trustpilot