Sony WFC700NG.CE7 In-ear headphones Sage green Bluetooth noise cancelling

Sony WFC700NG.CE7 In-ear headphones Sage green Bluetooth noise cancelling

MPN
WFC700NG.CE7
Brand
Sony
EAN-13
4548736145726
Order Code
17-6008
Country of Origin
Vietnam
View Full Product Range (14)

Discontinued


Sony WFC700NG.CE7 in-ear headphones are a sophisticated audio solution engineered for optimal performance in diverse environments. This model, presented in a distinctive sage green finish, offers Bluetooth connectivity, enabling cable-free operation while maintaining a reliable connection with a variety of audio sources. Equipped with advanced noise-cancelling technology, these headphones provide an immersive listening experience by reducing unwanted ambient sounds, making them suitable for professional audio engineering, fieldwork, or any environment where audio clarity is paramount. The compact charging case ensures convenient portability and extended battery life, while the robust sweat-resistant design makes them ideal for use in dynamic and active settings. Additional features include a stereo output for enhanced audio fidelity and volume controls that cater to precise sound level adjustments, appealing to those who prioritise high-fidelity sound quality in personal and professional applications.
Type In ear
Cable Length In-Ear
Colour Green
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 9.2
Acoustic system Closed
Battery charge indicator Yes
Battery life 600 min
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging case weight 31g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 10 h
Continuous audio playback time (ANC on) 7.5 h
Continuous audio playback time (charging case/ANC off) 20 h
Continuous audio playback time (charging case/ANC on) 15 h
Control Type Universal
Driver unit 5mm
Ear coupling Intraaural
Ear pads Yes
Earphone type In-ear
Fast charging Yes
Fast charging time 10 min
Functions Noise cancelling
HD voice Yes
Headphone frequency 20 - 20000 Hz
Headphones Model WF-C700N
Headset type Binaural
Hub Not required
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
LED indicators Battery level
Left earpiece weight 4.6g
Max. battery life 10h
Max. Range 10m
Max. talk Time 5h
Microphone type Built-in
Noise canceling Yes
Package depth 87mm
Package height 138mm
Package weight 130g
Package width 38mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Green
Product Type In-ear headphones
Protection features Waterproof
Quick start guide Yes
Recommended usage Calls/Music
Right earpiece weight 4.6g
Signal-to-Noise Ratio (SNR) 0.82 dB
Talk time (ANC off) 5 h
Talk time (ANC on) 5 h
Technology Li-ion
Use Hi-Fi
Warranty card Yes
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot