Sony WF1000XM5S.CE7 WF-1000XM5 In-ear headphones Silver Noise cancelling

MPN
WF1000XM5S.CE7
Brand
Sony
EAN-13
4548736143548
Order Code
17-6002
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £275.50 £234.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 14/09/2026

Sony WF1000XM5S.CE7, also known as the WF-1000XM5, is a pair of in-ear headphones designed for superior audio performance, featuring advanced noise cancelling technology. These headphones provide a high-fidelity audio experience and are equipped with Bluetooth® connectivity, ensuring seamless wireless communication. The silver finish of the WF-1000XM5S.CE7 is complemented by water-resistant capabilities, making them suitable for both indoor and outdoor usage. Common engineering applications include environments that require high-quality audio playback and noise isolation, such as sound design studios and fieldwork requiring concentration in high-noise areas. Their compact design and stereo capability make them ideal for professionals seeking reliable performance in demanding settings.
Type In ear
Cable Length Wireless
Colour Silver
Audio channels Stereo
Frequency Range 20 - 40000Hz
Transfer Type Bluetooth® (1075101)
Weight 5.9g
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 1440 min
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.85 V
Bluetooth 5.3
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC, LDAC
Bluetooth Version 5.3
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging case dimensions (W x D x H) 64.6 x 40 x 26.5 mm
Charging case weight 39g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC off) 12 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (with charging case) 24 h
Control Type Universal
Depth 26.5mm
Driver Type Dynamic
Driver unit 8.4mm
Ear coupling Intraaural
Earphone type In-ear
Fast charging Yes
Fast charging time 10 min
Functions Noise cancelling
Headphone Features Water-resistant
Headphone frequency 20 - 20000 Hz
Headphones Model WF-1000XM5
Headset connection 2.4 GHz
Headset type Binaural
Height 40mm
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
LED indicators Battery level
Left earpiece weight 5.9g
Max. battery life 12h
Max. Range 10m
Max. talk Time 7h
Microphone type Built-in
Noise canceling Yes
Package depth 53.5mm
Package height 88mm
Package width 98mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Silver
Product Type In-ear headphones
Radio frequency Bluetooth (2.4 GHz)
Recommended usage Calls/Music
Right earpiece weight 5.9g
Talk Time 6 h
Talk time (ANC off) 7 h
Talk time (ANC on) 6 h
Technology Li-ion
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use Hi-Fi
Warranty card Yes
Wearing style In-ear
Width 64.6mm
Wireless charging Yes
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot