Sony WF1000XM5B.CE7 WF-1000XM5 In-ear headset Black Noise cancelling Touch Ctrl

MPN
WF1000XM5B.CE7
Brand
Sony
EAN-13
4548736143487
Order Code
17-6001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £236.04 £198.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 27/10/2026

Sony WF1000XM5B.CE7 offers the WF-1000XM5 In-ear headset, a sophisticated audio device engineered for high-resolution audio performance and effective noise cancelling solutions. This headset utilises Bluetooth® technology to provide a wireless audio experience, complete with a sleek black finish, making it suitable for professional environments and applications requiring clear communications in noisy settings. It features touch controls for ease of use, personalised audio settings for tailored sound experiences, and a charging case for extended on-the-go usage. Designed with a focus on durability, the headset is both sweat-resistant and water-resistant, making it ideal for engineering tasks that involve physical activity or require resilience against environmental elements. The inclusion of a battery indicator ensures users can manage power levels effectively, maintaining operational readiness across various applications.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.20
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 1440 min
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.85 V
Bluetooth 5.3
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, LDAC, SBC
Bluetooth Version 5.3
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging case dimensions (W x D x H) 64.6 x 40 x 26.5 mm
Charging case weight 39g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC off) 12 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (with charging case) 24 h
Control Type Universal
Driver Type Dynamic
Driver unit 8.4mm
Ear coupling Intraaural
Earphone type In-ear
Fast charging Yes
Fast charging time 10 min
Headphone frequency 20 - 20000 Hz
Headphones Model WF-1000XM5
Headset connection USB-C®
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
LED indicators Battery level
Left earpiece weight 5.9g
Max. Range 10m
Microphone type Built-in
Noise canceling Yes
Package depth 53.5mm
Package height 88mm
Package width 98mm
Power Supply USB (cable included)
Product colour Black
Product Type In-ear headset
Radio frequency 2.4000 - 2.4835GHz
Recommended usage Calls/Music
Right earpiece weight 5.9g
Talk Time 6 h
Talk time (ANC off) 7 h
Talk time (ANC on) 6 h
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Warranty card Yes
Wearing style In-ear
Wireless charging Yes
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot