Sony Srsxe300H.Ce7 Srs-Xe300 Bluetooth Speaker Grey Dust-Proof Water-Proof

Sony Srsxe300H.Ce7 Srs-Xe300 Bluetooth Speaker Grey Dust-Proof Water-Proof

MPN
SRSXE300H.CE7
Brand
Sony
EAN-13
4548736135307
Order Code
17-6000
Country of Origin
China
View Full Product Range (8)

Discontinued


Sony SRSXE300H.CE7, part number 2636510, is designed as an advanced portable speaker, offering a robust solution with its dust-proof and water-proof capabilities, ideal for challenging environments. Engineered with Bluetooth technology, the Sony SRS-XE300 supports hands-free operation, making it suitable for use in professional and domestic scenarios where seamless audio integration is required. Its durable grey exterior is engineered to withstand exposure to dust and water, making it practical for both indoor and outdoor settings, such as workshops, laboratories, or recreational activities. This speaker model is designed to deliver reliable audio performance in various engineering contexts where portability and resilience are essential.
3.5 mm connector No
Audio formats supported AAC, SBC
Battery life (max) 24 h
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, AVRCP, HFP, HSP, SPP
Bluetooth range 30m
Bluetooth Version 5.2
Cables included USB Type-C
Card reader integrated No
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Grey
Connectivity technology Wireless
Dimensions (W x H x D) 105 x 238 x 119 mm
Frequency Range 20 - 20000 Hz
Hands-free mode Yes
Height 238mm
International Protection (IP) code IP67
Max. battery life 24h
Max. Range 30m
Power consumption (standby) 0.3 W
Power consumption (typical) 7.5 W
Power Supply USB (cable included)
Power supply (LOV) rechargeable
Product colour Grey
Product Type Bluetooth speaker
Protection features Water resistant
Recommended usage Universal
Size 119mm
Transfer Type Bluetooth®
USB connectivity Yes
USB connector type USB Type-C
Weight 1.3kg
Width 105mm
Wi-Fi No
Wireless charging No

Trustpilot