Sony Srsxb100L.Ce7 Srs-Xb100 Bluetooth Speaker Handsfree Spray-Proof Blue

MPN
SRS-XB100
Brand
Sony
EAN-13
4548736146143
Order Code
17-5998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £68.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony SRSXB100L.CE7 is a compact Bluetooth speaker designed for hands-free communication, offering a robust and portable audio solution with its spray-proof feature, suitable for a range of environments. With its ability to withstand light water exposure, it is particularly useful for outdoor applications where accidental splashes are possible, while its Bluetooth functionality allows for seamless wireless connectivity with compatible devices. Engineered for clear sound output, the Sony SRS-XB100 is ideal for scenarios requiring portable audio, such as fieldwork, workshops, or temporary installations, where ease of mobility and quality sound reproduction are essential. The speaker's blue casing adds a visual differentiator without compromising on its technical performance.
3.5 mm connector No
AC adapter included No
Audio formats supported SBC, AAC
AUX in No
Battery life (max) 16 h
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, HFP, AAC, AVRCP, SBC
Bluetooth Version 5.3
Built-in microphone Yes
Cables included USB Type-A to USB Type-C
Card reader integrated No
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 1.6W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Blue
Connectivity technology Wireless
Dimensions (Ø x H) 76 mm x 95 mm
FM radio No
Hands-free mode Yes
Harmonized System (HS) code 8519890000
Height 95mm
International Protection (IP) code IP67
Max. battery life 16h
Number of speakers 1
Package depth 120mm
Package height 86mm
Package weight 364g
Package width 80mm
Power consumption (typical) 2.5 W
Power supply (LOV) rechargeable
Product colour Blue
Product design Cylinder
Product Type Bluetooth speaker
Recommended usage Universal
Size 95mm
Transfer Type Bluetooth®
USB connectivity Yes
USB connector type USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 1.6 W
Weight 274g
Width 76mm
Wi-Fi No
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot