Sony Srsxb100H.Ce7 Srs-Xb100 Bluetooth Speaker Handsfree Spray-Proof Light Grey

Sony Srsxb100H.Ce7 Srs-Xb100 Bluetooth Speaker Handsfree Spray-Proof Light Grey

MPN
SRS-XB100
Brand
Sony
EAN-13
4548736146136
Order Code
17-5997
Country of Origin
China
View Full Product Range (8)

Discontinued


Sony SRSXB100H.CE7 is a compact Bluetooth speaker, distinguished as part number 3013072 and categorised under the SRS-XB100 series. This speaker, finished in light grey, features handsfree capabilities and is designed with a spray-proof exterior, making it suitable for environments where water exposure is a concern. Engineered for reliability, its compact form factor and wireless connectivity allow it to be easily integrated into portable audio systems and outdoor applications, where durability and performance are essential. The device utilises Bluetooth technology to facilitate seamless wireless communication with compatible devices, offering versatility in personal and professional audio applications.
3.5 mm connector No
AC adapter included No
Audio formats supported SBC, AAC
AUX in No
Battery life (max) 16 h
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, HFP, AAC, AVRCP, SBC
Bluetooth Version 5.3
Built-in microphone Yes
Cables included USB Type-A to USB Type-C
Card reader integrated No
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 1.6W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Light grey
Connectivity technology Wireless
Dimensions (Ø x H) 76 mm x 95 mm
FM radio No
Hands-free mode Yes
Harmonized System (HS) code 8519890000
Height 95mm
International Protection (IP) code IP67
Max. battery life 16h
Number of speakers 1
Package depth 128mm
Package height 98mm
Package weight 372g
Package width 96mm
Power consumption (typical) 2.5 W
Power supply (LOV) rechargeable
Product colour Grey
Product design Cylinder
Product Type Bluetooth speaker
Recommended usage Universal
Size 95mm
Transfer Type Bluetooth®
USB connectivity Yes
USB connector type USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 1.6 W
Weight 274g
Width 76mm
Wi-Fi No
Wireless charging No

Trustpilot