Sony Srsult10H.Ce7 Ult Field 1 Bluetooth Speaker Portable Grey Dustproof Water

MPN
SRSULT10H.CE7
Brand
Sony
EAN-13
4548736157101
Order Code
17-5995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £129.83 £110.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

Sony 3279401 - SRSULT10H.CE7 is a robust and versatile Bluetooth speaker engineered for portable use in challenging environments. This speaker, also known as the Sony ULT FIELD 1, is designed with a focus on durability and functionality, featuring a dust-proof, water-proof, and shock-proof grey exterior that ensures reliable performance in the field. Equipped with hands-free capabilities and USB connectivity, it offers practical solutions for mobile audio requirements. The speaker is particularly suited for engineering applications where resilient audio equipment is necessary, such as in construction sites, outdoor technical inspections, or field research stations, where exposure to elements and rough handling is common.
Power - Rated 20 W
3.5 mm connector No
AC adapter included No
Audio formats supported AAC, SBC
Auto power off Yes
AUX in No
Battery Capacity 2900mAh
Battery life (max) 12 h
Battery recharge time 5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles SPP, A2DP, HFP, HSP, AVRCP
Bluetooth range 30m
Bluetooth Version 5.3
Built-in microphone Yes
Cables included USB Type-C
Card reader integrated No
Charging Capacity (max.) 15W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Grey
Connectivity technology Wireless
DC input voltage 5 V
Dimensions (W x H x D) 206 x 77 x 76 mm
FM radio No
Hands-free mode Yes
Height 77mm
InterFaces (Input) USB C®
International Protection (IP) code IP67
Max. battery life 12h
Max. Range 30m
Microphone direction type Omnidirectional
Number of passive radiators 2
Number of speakers 1
Number of tweeter drivers 1
Number of woofer drivers 1
Package depth 101mm
Package height 104mm
Package weight 840g
Package width 224mm
Power consumption (standby) 0.3 W
Power consumption (typical) 7.5 W
Power Supply Li-ion rechargeable battery (built-in)
Power supply (LOV) rechargeable
Product colour Green
Product design Tube
Product Type Bluetooth speaker
Protection features Shock resistant, Rust resistant
Quick start guide Yes
Recommended usage Universal
Size 76mm
Transfer Type Bluetooth®
Tweeter Yes
Tweeter diameter 1.6cm
Tweeter RMS power 10 W
USB 2.0 ports quantity 1
USB charging port Yes
USB connectivity Yes
USB connector type USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 2.5 W
Warranty card Yes
Weight 650g
Width 206mm
Wi-Fi No
Wireless charging No
Woofer Yes

Reviews

Be the first to submit a review

Trustpilot