Sony Srsult10D.Ce7 Ult Field 1 Bluetooth Speaker Orange Waterproof Dust-Proof

MPN
SRSULT10D.CE7
Brand
Sony
EAN-13
4548736157118
Order Code
17-5994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £101.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony 3279404 - SRSULT10D.CE7 is a robust Bluetooth speaker designed for rigorous environments, featuring portability alongside water and dust resistance. This model, with its vibrant orange hue, is engineered for durability, being shock-proof and suitable for outdoor use, making it an ideal choice for engineers requiring reliable audio solutions in challenging conditions. The speaker's specifications include handsfree functionality and USB connectivity, enabling seamless integration into various field operations where resilient, high-quality audio is essential. Such features make it well-suited for outdoor project sites, camping expeditions, and other scenarios where environmental exposure is a factor.
Power - Rated 20 W
3.5 mm connector No
Audio formats supported AAC, SBC
Auto power off Yes
AUX in No
Battery Capacity 2900mAh
Battery life (max) 12 h
Battery recharge time 5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles SPP, A2DP, HFP, HSP, AVRCP
Bluetooth range 30m
Bluetooth Version 5.3
Built-in microphone Yes
Cables included USB Type-C
Card reader integrated No
Colour Orange
Connectivity technology Wireless
DC input voltage 5 V
Dimensions (W x H x D) 206 x 77 x 76 mm
FM radio No
Hands-free mode Yes
Height 77mm
InterFaces (Input) USB C®
International Protection (IP) code IP67
IP Rating IP67
Max. battery life 12h
Max. Range 30m
Microphone Yes
Microphone direction type Omnidirectional
No. of USB A 2.0 ports 1
Number of passive radiators 2
Number of speakers 1
Number of tweeter drivers 1
Number of woofer drivers 1
Operating time (max.) 12h
Package depth 101mm
Package height 104mm
Package weight 840g
Package width 224mm
Power consumption (ON) 7.5W
Power consumption (standby) 0.3W
Power consumption (typical) 7.5 W
Power Supply Li-ion rechargeable battery (built-in)
Power supply (LOV) rechargeable
Product colour Orange
Product design Tube
Product Type Bluetooth speaker
Protection features Shock resistant, Rust resistant
Quick start guide Yes
Recommended usage Universal
Size 76mm
Transfer Type Bluetooth®
Tweeter Yes
Tweeter diameter 1.6cm
Tweeter RMS power 10 W
USB 2.0 ports quantity 1
USB charging port Yes
USB connectivity Yes
USB connector type USB Type-C
Warranty card Yes
Weight 650g
Width 206mm
Wi-Fi No
Wireless charging No
Woofer Yes

Reviews

Be the first to submit a review

Trustpilot