Sony Srs-Xb100 Srsxb100B.Ce7 Bluetooth Speaker Black Spray-Proof Handsfree

MPN
SRS-XB100
Brand
Sony
EAN-13
4548736146129
Order Code
17-5999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £55.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/10/2026

Sony SRS-XB100 SRSXB100B.CE7 is a Bluetooth speaker designed for durability and performance. This portable speaker is spray-proof, making it suitable for outdoor environments where it may encounter light water exposure. The Sony SRS-XB100 features handsfree capabilities, allowing users to take calls without handling their phones, and it is designed in a professional black finish. The speaker is engineered to deliver robust sound reproduction and reliable connectivity, utilising advanced wireless technology. It is typically employed in personal audio applications, such as enhancing portability for field engineers or providing sound reinforcement in environments where traditional wired systems are not feasible.
3.5 mm connector No
AC adapter included No
Audio formats supported AAC, SBC
AUX in No
Battery life (max) 16 h
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, AAC, AVRCP, HFP, SBC
Bluetooth Version 5.3
Built-in microphone Yes
Cables included USB Type-A to USB Type-C
Card reader integrated No
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 1.6W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Connectivity technology Wireless
Dimensions (Ø x H) 76 mm x 95 mm
FM radio No
Hands-free mode Yes
Harmonized System (HS) code 8519890000
Height 95mm
International Protection (IP) code IP67
Max. battery life 16h
Number of speakers 1
Package depth 128mm
Package height 98mm
Package weight 372g
Package width 96mm
Power consumption (typical) 2.5 W
Power supply (LOV) rechargeable
Product colour Black
Product design Cylinder
Product Type Bluetooth speaker
Recommended usage Universal
Size 95mm
Transfer Type Bluetooth®
USB connectivity Yes
USB connector type USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 1.6 W
Weight 274g
Width 76mm
Wi-Fi No
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot