Sony SRG-X40UH/WC Standard 4K30P PTZ Camera with 30x (w/CIZ) zoom

MPN
SRG-X40UH/WC
Brand
Sony
EAN-13
4548736141742
Order Code
72-5667
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Professional communication with 4K detail, natural images, and 4x zoom
Built for almost any space, the SRG-X4UH matches high-quality images with ease of use and simple installation. This remotely controlled PTZ camera can cover everything from crowded operating theaters to huge auditoriums, making it perfect for business, education, and medical settings.

See all the details, textures, and colors you need, with a 1/2.5-type Exmor R™ CMOS image sensor. Capture up to 4K images with minimal noise, even in low light. Create better FHD images, thanks to oversampling from the 4K sensor.

The 4x zoom in FHD, or 3x in 4K, gives you crisp close-up shots, thanks to Clear Image Zoom technology. Meanwhile, a horizontal viewing angle of approximately 7 ° lets you zoom out for much wider images. And smooth, fast PTZ movements make any transitions seamless.

Place the SRG-X4UH on a desk or mount it to the ceiling for more discreet filming. Simple UVC or HDMI connections make it easy to integrate into your existing setup. And PoE+ support and VISCA/VISCA over IP control command let you remotely operate and power it through a single LAN cable.

Clear, detailed 4K images—anywhere

The sensitive 1/2.5-type Exmor R™ CMOS image sensor captures high-quality 4K images with very little noise, even in dimly lit environments.

Natural images and colors

The powerful sensor reproduces colors as they appear in the real world, so you see a realistic image every time.

Detailed pictures, even in the dark

Our Day/Night function automatically switches between Day mode (full color) and Night mode (black & white) so you always see clearly. See detailed pictures in almost complete darkness, thanks to boosted sensitivity.

Powerful 4x zoom and wide angle

Get detailed close-ups or capture an entire room through the integrated lens. With Clear Image Zoom technology, you can zoom up to 4x in FHD and 3x in 4K, with a horizontal viewing angle of approximately 7 °.

Flexible mounting options

Choose between a desktop mount or ceiling mount so you can record from almost anywhere, whether you're in a boardroom or an auditorium.

Smooth movement

Fast, smooth pan-tilt-zoom movements let you keep up with anything that's happening, while pan angle up to 17 ° of rotation means you can cover a bigger space with fewer cameras.

Easy connection

A choice of USB and HDMI connections let you integrate the camera into your existing systems. Then USB Video Class (UVC) gives you smooth video communication.

Remote control and simple power

With a single LAN cable, you can power and remotely control your camera, thanks to PoE+ support and VISCA/VISCA over IP control command. Minimal cabling, effort, and cost.

Reviews

Be the first to submit a review

Trustpilot