Sony HTAN7.CE7 In-ear headphones Bluetooth Black Virtual Surround sound

Sony HTAN7.CE7 In-ear headphones Bluetooth Black Virtual Surround sound

MPN
HTAN7.CE7
Brand
Sony
EAN-13
4548736158283
Order Code
17-5986
Country of Origin
Malaysia
View Full Product Range (14)

Discontinued


Sony HTAN7.CE7 is an in-ear headphone model that incorporates advanced Bluetooth connectivity, designed for robust wireless audio performance. These headphones boast Virtual Surround sound technology, providing an immersive audio experience that accurately simulates a multidirectional listening environment. The unit is engineered with a water-resistant design, making it suitable for use in various conditions, ideal for both indoor and outdoor audio applications. Constructed for high fidelity (Hi-Fi) sound reproduction, the HTAN7.CE7 is particularly beneficial for portable audio players and mobile devices where high performance and reliability are required. Its sleek black finish and ergonomic design cater to users demanding both functionality and modern aesthetics in personal audio equipment.
Type Open
Cable Length Wireless
Colour Black
Audio channels Virtual Surround
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 268g
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 2
Depth 178mm
Earphone type Open
Headband-Type Back-of-the-head
Headphones Model Theatre U
Headset connection USB-C®
Height 48mm
Max. battery life 12h
Max. Range 30m
Power Supply Li-ion rechargeable battery (built-in)
Product Type In-ear headphones
Radio frequency 2.4GHz
Technology Li-ion
Use Hi-Fi
Width 235mm
Wireless charging No

Trustpilot