Sony FW-85BZ30L 85", 3840 x 2160, 16:9, HDR10, HLG, Dolby Vision,

MPN
FW-85BZ30L
Brand
Sony
EAN-13
4548736150034
Order Code
72-8941
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6250.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 25/10/2026

85” 4K HDR professional display with 24/7 operation, portrait/tilt, Pro-Mode, Airplay and Chromecast

Made for business with easy content sharing and customisation
Slim, easy-to-use the FW-85BZ3L professional displays add impact to all your visual communications in retail, corporate and educational environments. Superb 4K HDR picture quality is complemented by flexible customisation options and pro-friendly features for easy integration, setup and content sharing in today’s connected AV environments.

Latest Sony picture technologies to impress every audience
The 85” FW-85BZ3L offers a generous 44 nit screen brightness. Advanced Sony picture processing technologies ensure your content looks its very best. The panel’s extra-wide viewing angle ensures that everyone in the room can enjoy clear, bright images wherever they’re positioned.

Richer, more natural colour
Sony’s power-packed 4K HDR Processor X1 and TRILUMINOS Pro technology faithfully reproduces a phenomenal range of rich, true-to-life colours.

Finer detail
4K X-Reality PRO processing upscales pictures closer to true 4K quality. Images are sharpened and refined in real time, revealing extra detail from lower-resolution picture sources.

Smoother movement
Motionflow XR ensures smoother, more natural reproduction of rapidly-moving on-screen images.

Installation flexibility to suit every environment
The sleek, minimal design of the FW-85BZ3L brings impeccable style to any business environment. The display’s elegant lines are further enhanced by practical touches for seamless integration in retail stores, colleges and corporate workspaces.

Wall-Mount Adjuster
BRAVIA comes supplied with a Wall-Mount Adjuster, giving extra flexibility for mounting the display centrally in portrait or landscape orientation.

Side mounted interfaces
Signal connections, networking and other interfaces are conveniently side mounted for easy installation and access when the display’s in portrait position.

Discreet logo
The Sony logo is discreetly positioned on the edge of the display’s bezel – with nothing distracting your audience from immersive images.

Landscape, Portratint and Tilt
Install BRAVIA in portrait or landscape orientation to suit any corporate or retail space. The display can also be tilted at an angle for even greater flexibility.

Round the clock reliability
Business never sleeps: BRAVIA is engineered for dependable 24/7 operation in the most challenging corporate and commercial environments.

Special settings for professional use
Pro Settings mode makes doing business even easier, allowing you to customise BRAVIA settings and operating modes to suit the demands of corporate or retail environments. Disable input or remote control functions, schedule on/off times, remove labels and block buttons to avoid tampering when the screen’s being used in public spaces. Customise and store display settings, then copy them easily from display to display via USB flash memory.

Get great pictures fast
Get great pictures fast Forget fiddling with display settings. One Step Setting offers presets tuned to your environment including meeting room, vivid signage, natural signage and graphics. Just pick a preset: BRAVIA instantly configures picture mode, input, control settings and more.

Easy multi-screen setup
Configuring multiple screens for large display applications is easier than ever. The Multi Display Setting (MDS) app helps you create stunning video walls with multiple BRAVIA displays ‘tiled’ together.

Easy integration
FW-85BZ3L is made for today’s connected world. There’s seamless support for today’s leading automation and control platforms, while open APIs simplify integration with other vendor solutions.

Signage made simple
Informing and guiding visitors with digital signage in retail stores and corporate spaces has never been simpler. Built-in support for HTML5 makes it easy to display interactive signage content on BRAVIA without the need for a dedicated set-top box, media player or PC. On-board BRAVIA Signage Free (BSF) software automatically plays out HTML content, video and photos when a USB stick memory is slipped into BRAVIA. It’s that simple.

Wireless screen mirroring
Easily mirror content wirelessly from handheld device onto BRAVIA with in-built support for Apple AirPlay and Google Chromecast.

Meet more easily
Get Google Meet from Google Play Store, and pair BRAVIA with a compatible webcam for easy video meetings.

With BRAVIA, sustainability in every scene
With growing demand for ever larger display screens, there is also the risk of greater resource and energy use. However, Sony’s sustainability commitments are realizing efficiency gains from product development right through to customers viewing screens.

Reviews

Be the first to submit a review

Trustpilot