Sony FW-32BZ30J1 32" LED (3840 x 2160) 16:9, 80.1 cm, 50 Hz,

MPN
FW-32BZ30J1
Brand
Sony
EAN-13
4548736123984
Order Code
73-2473
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1050.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 32” BRAVIA FW-32BZ3J combines bright, beautiful 4K pictures with business-friendly features.

Featuring Sony’s powerful 4K HDR Processor X1, the FW-32BZ3J delivers superb picture quality, with immersive images that combine amazing colour, contrast, clarity and motion.

The slim, elegant FW-32BZ3J is designed with a wide range of B2B applications in mind, featuring a smart design. Neat cable management is complemented by a convenient adapter holder than neatly stows the supplied AC power adapter at the rear of the display.

The display’s powerful built-in Android OS System on an SoC platform ensures fast boot-up plus smooth apps, animations and a seamless user experience.

Pro mode allows quick and easy customisation to suit different environments including corporate, education and digital signage, while One Step Setting optimises set-up for signage and conference rooms at the touch of a button. IP control capability allows easy installation with support from major key partners including Crestron, Extron and AMX. The FW-32BZ3J also features integrated mirroring functionality through both Google Cast and Airplay 2, providing a simple, quick and touchless connection from a user’s device.

For even greater peace of mind there's the added reassurance of our 3 Years warranty with Repair or if necessary advanced exchange handled by local partner, on premise where possible. You can also choose to extend your support for an additional 2 years.
  • 4K image resolution (384 x 216 pixels)
  • 4K HDR Processor X1
  • See finer detail
  • Rich, natural colour with TRILUMINOS PRO
  • Smooth, fluid on-screen action
  • Quick set-up with Pro Mode
  • One Step Setting
  • Simple screen mirroring
  • Enhanced wireless connectivity
  • Made for doing business
  • Developer friendly, easy integration
  • Greater Peace of Mind

Reviews

Be the first to submit a review

Trustpilot