Sony BRC-H800/AC Sony BRC-H800 Spherical IP security camera Indoor Ceiling

MPN
BRC-H800/AC
Brand
Sony
EAN-13
5054444000251
Order Code
71-6509
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4790.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Remotely capture broadcast quality Full HD images with smooth, silent PTZ and excellent low-light sensitivity.
The BRC-H8 remote camera combines uncompromising broadcast picture quality and smooth, silent PTZ operation with the flexibility of 3G-SDI and HDMI connections.

Designed for unattended operation, this compact but powerful robotic camera is an ideal complement to other broadcast cameras for capturing images in hard-to-reach or unobtrusive positions. It's equally at home in TV newsrooms, remote studios and on-air suites, auditoriums, houses of worship, courtrooms, classrooms or sports stadiums. It's also particularly suited to efficient multi-camera set-ups, under the control of a single operator.

The 1.-type Exmor R CMOS image sensor captures crisp, low-noise Full HD images at 6p, with excellent low-light sensitivity. The large image sensor also allows the creation of beautiful 'bokeh' effects with a shallow depth of field to suit any artistic intention.

Speedy, near-silent PTZ operation with 12x optical zoom accommodates wide-angle scenes and tightly framed close-ups, with Clear Image Zoom 24x(HD) extending this range even further without visible loss of resolution. In Tele Convert Mode, 24x zoom can be further doubled to 48x without losing HD resolution.

Broadcast-friendly features include dual tally lamps for on-air operation, while operational flexibility is enhanced with options for ceiling, table top or tripod mounting. There’s also a broad range of video interfacing and remote control possibilities - plus support for PoE+ and genlock - for smooth integration into any broadcast, professional or corporate AV environment.

Enhanced Pan/Tilt/Zoom (PTZ) operation
Accurately re-frame shots or track moving subjects with smooth, speedy, near-silent remote control of pan, tilt and zoom functions. There's also low-speed zoom and a slow pan/tilt mode for precise, judder-free camera movements. PTZ Trace Memory allows a sequence of camera movements to be memorised and followed whenever required. PTZ Motion Sync smoothly blends separate pan, tilt and zoom movements for seamless, professional-looking transitions. Upto 1 preset positions for pan/tilt/zoom operations.

Broadcast quality Full HD 6p images
The camera's large, back-illuminated 1.-type Exmor R CMOS sensor delivers uncompromised broadcast quality colour pictures in detail-packed Full HD 6p, capable of capturing sports and other fast-moving action.

Cinematic 24p pictures
The camera can also operate in 24p mode, for video footage with a rich, filmic look.

High quality 12x optical zoom and 24x(HD) with Clear Image Zoom
The high quality Zeiss Vario-Sonnar T lens with 12x optical zoom range covers wide angle shots as well as tight close-ups. Clear Image Zoom* expands this range to 24x (HD) without sacrificing detail. In addition, the Tele Convert Mode can double this range again, up to 48x zoom while maintaining a 192x18 resolution.

*Clear Image Zoom is a Sony original intelligent interpolation, which analyzes the input image and increases the resolution of the image.

Excellent low light sensitivity
The BRC-H8 can capture crisp, low noise colour video images in light levels as low as 1.7lx, making it an ideal choice for dimly lit live hall and theater

Flexible installation
Integration is simplified in a wide range of environments, with PoE+ (Power over Ethernet) to reduce cabling requirements and VISCA control over IP.

Remote operation
Pan/tilt/zoom and other camera settings can be controlled using the supplied IR remote commander, or with the optional RM-IP5 Remote Control Unit that can control multiple cameras.

RCP/MSU Connectivity
In an studio environment, BRC-H8 can be controlled via Sony’s Remote Control Panel RCP-15/151/153 and MSU-1/15. Connection can be made over IP networks.

*The compatibility is described in Remote Camera System Guide.

Genlock
Genlock simplifies integration with other systems in multi-camera broadcast environments.

Versatile video outputs
Enjoy greater installation flexibility in professional broadcast and AV environments with 3G-SDI (x2) and HDMI video outputs.

Front and rear tally lamps
Ideal for on-air broadcast use, the BRC-H8 features dual tally lamps on the front and rear of the camera body. Brightness of the front tally lamp can be adjusted in two steps.

Always up to date
New camera functionality and performance improvements can be added via firmware updates over IP

Reviews

Be the first to submit a review

Trustpilot