SonicWall 02-SSC-0614 SonicWall TZ600 POE hardware firewall Desktop 1.5 Gbit/s

MPN
02-SSC-0614
Brand
SonicWall
EAN-13
758479206149
Order Code
71-9050
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TZ SERIES
NEXT-GENERATION FIREWALL (NGFW)

Protect your small business or branch location from intrusion, malware and ransomware with an easy-to-use, integrated security solution designed specifically for your needs. SonicWall TZ firewalls deliver enterprise-grade protection without the cost or complexity.

In an era of the ever-evolving security landscape, small- and medium-sized businesses (SMB) face large challenges when it comes to defending their networks, data and reputation. Keeping up with changes in technology can be as difficult as tracking the growing number of threats.

The SonicWall TZ series of firewalls is designed specifically for the needs of SMBs and branch locations, delivering enterprise-class security without the enterprise-grade complexity.

With Zero-Touch Deployment and simplified centralized management, installation and operation is easy. Detect sophisticated threats, including encrypted attacks, with advanced networking and security features, like the multi-engine Capture Advanced Threat Protection (ATP) cloud-based sandbox service with patent-pending Real-Time Deep Memory Inspection (RTDMI™). With optional features like PoE/PoE+ support and 82.11ac Wi-Fi, create a unified security solution for wired and wireless networks.

Simply plug in and enjoy the advanced protection of the cost-effective SonicWall TZ series firewall without worrying about complex management — or the next threat.

Reviews

Be the first to submit a review

Trustpilot