Song Chuan 822E-1C-S12 Automotive Relay 12VDC 40A SPDT

Order Code:

51-0660

Brand: Song Chuan MPN: 822E-1C-S 12

Discontinued


A 40A 12V DC DPDT sealed washable type high power PCB relay that is ideal for automotive use.


  • PCB Mounting
  • AgSnO contacts
  • High switching capacity
  • Long operational life
  • Good shock and vibration resistance
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 40A
Coil Resistance 90Ω
Mounting Type PCB
Coil Current 133mA
Operating Temperature -40 to +85°C
Size 26.6 x 21.4 x 21.8mm
Switching Power 1.6W
Switching Voltage Max (DC) 14V

Trustpilot