Christmas Opening Hours and Delivery Dates here

Song Chuan 822E-1A12 Open Frame Automotive Relay 12VDC 40A SPST-NO

Order Code:

51-0658

Brand: Song Chuan MPN: 822E-1A 12

Discontinued


A 40A 12V DC SPST-NO open type high power PCB relay that is ideal for automotive use.


  • PCB Mounting
  • AgSnO contacts
  • High switching capacity
  • Long operational life
  • Good shock and vibration resistance
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 40A
Coil Resistance 90Ω
Mounting Type PCB
Coil Current 133mA
Operating Temperature -40 to +85°C
Size 25 x 21 x 20mm
Switching Power 1.6W
Switching Voltage Max (DC) 14V

Trustpilot