Sonel WMDEPQM702 PQM-710 Power Quality Analyser 1-Phase/3-Phase Data Logger

MPN
WMDEPQM702
Brand
Sonel
EAN-13
5907624028081
Order Code
10-6633
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6002.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/07/2026

The Sonel PQM-710 is a mains tester and data logger used for power grid diagnostics, capable of handling both 1-phase and 3-phase networks. Manufactured by Sonel, it features advanced network diagnostics to monitor and analyse electrical systems. Typically, it is applied in ensuring efficient operation and identifying issues within electrical installations.
Type Network diagnostics
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 440 x 520 x 200 mm
Height 200mm
Length 440mm
Power supply (details) 64/110 V; 110/190 V; 115/200 V, 127/220 V, 254/440 V, 290/500 V; 64/110 V; 110/190 V; 115/200 V, 220/380 V, 230/400 V; 240/415 V; 400/690V
Reading Category CAT IV 600 V
Weight 8.4kg
Width 520mm

Reviews

Be the first to submit a review

Trustpilot