Sonel MIC-5005 Insulation Tester 15 TΩ ISO Calibrated 250-5000 V

MPN
WMDEMIC5005
Brand
Sonel
EAN-13
5907624021549
Order Code
10-6629
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £1979.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/07/2026

The Sonel MIC-5005 is an insulation tester, calibrated to ISO standards, that measures resistance at voltages ranging from 250 V to 5000 V. This device is ideal for electrical isolation tests and ohm measurements up to 15 TO. It's a critical tool for ensuring safety and reliability in electrical installations and systems.
Display Type Digital (LCD)
Calibrated ISO standards
Dimensions (L x W x H) 150 x 820 x 150 mm
Height 150mm
Insulation resistance (max.) 15 TΩ
IP Rating IP67
Length 150mm
Reading Type Insulation resistance
Type Insulation tester
Weight 9.56kg
Width 820mm

Reviews

Be the first to submit a review

Trustpilot