Sommer415-0051FC Meridian SP215 Speaker Cable 2x1.50mm² Black Metre

MPN
415-0051FC
Brand
Sommer Cable
EAN-13
4049371375313
Order Code
10-6554
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Sommer Cable 415-0051FC is a high-quality loudspeaker cable featuring two cores of 1.50 mm² each. It is ideal for use in audio and hi-fi systems, providing clear sound transmission. This black cable, sold per metre, is commonly utilised in both home theatre and professional AV setups.
Colour Black
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material FRNC
Length Sold Per Metre
Type Speaker cable
Maximum Wire Size AWG 16

Reviews

Be the first to submit a review

Trustpilot