Sommer Cable HI-HDSL-0075 UltraSlim HDMI Cable 4K 18G 0.75m Black

MPN
HI-HDSL-0075
Brand
Sommer Cable
EAN-13
4049371814232
Order Code
21-8705
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.57 £10.68
10+ £10.29
50+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Slim fit just as big as the HDMI plug-in area are the super-compact full-metal plugs from HICON of the new HDMI® Ultraslim series HI-HDSL. The 100% shielded cable was also subjected to a slimming treatment with a diameter of 3.6 mm. In the lengths 0.35 m/ 0.75 m/ 1.25 m and 2.0 m the light weight offers a performance of 18Gb/s @ 60Hz and is thus the ideal solution for UHD camera applications. The unbeatable compactness and the handy plug design with perfectly tuned plugging torque make it an eye-catcher on every conference table. The HiFi&Home industry has also discovered the Ultraslim cable for the formats 4K60 4:4:4, Dolby vision™, HDR, HLG and HEAC, because here too it is usually very tight in the rack or cabinet. For larger 18G transmission paths up to 100m, we recommend the robust HDMI® AOC-ARMORED cable series HI-HAOC.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot