Sommer Cable 200-0141AQ Microphone Cable 2x0.14mm² Black Per Metre

MPN
200-0141AQ
Brand
Sommer Cable
EAN-13
4049371315906
Order Code
10-6549
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Sommer Cable's 200-0141AQ is a high-quality microphone cable featuring a dual conductor design with 2 x 0.14 mm² wires. It is encased in a durable black sheath, providing excellent audio transmission and reliability for professional applications. This cable is typically used in audio setups, including hifi systems and AV equipment, and is sold per metre.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Insulation Material Polyurethane (PUR)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot