Sommer Cable 200-0140AQ Microphone Cable 2x0.14mm² White Per Metre

MPN
200-0140AQ
Brand
Sommer Cable
EAN-13
4049371314589
Order Code
10-6548
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Sommer Cable 200-0140AQ is a high-quality microphone cable with a conductor size of 2 x 0.14 mm², available in white and sold per metre. Manufactured by Sommer Cable, this SC-AQUA MARINEX MIKRO Weiss cable is known for its durability and excellent audio transmission properties. It is typically used in professional audio applications, including studio and live sound environments.
Colour White
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Insulation Material Polyurethane (PUR)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot