Sommer 601-0950 SC-Astral Digi Coax Cable RG59 5.6mm 75Ω 115dB White

MPN
601-0950
Brand
Sommer Cable
EAN-13
4049371268936
Order Code
10-6574
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Sommer Cable 601-0950 is a high-quality coaxial cable with a 5.6 mm outside diameter, rated at 75 O and 115 dB. It is ideal for satellite and TV antenna connections, supporting reliable digital signal transmission. This durable cable is typically used with F connectors and is suitable for both indoor and outdoor applications.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 601-0950

Reviews

Be the first to submit a review

Trustpilot