Sommer 601-0930 SC-ASTRAL Coax Cable 4.6mm 75Ω White/metre

MPN
601-0930
Brand
Sommer Cable
EAN-13
4049371268912
Order Code
10-6572
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Sommer Cable's SC-Astral Digi Pro Series 601-0930 is a high-performance coaxial cable with a 4.6 mm outside diameter, providing 75 O impedance and 100 dB shielding. It is specifically designed for digital and satellite signal transmission, ensuring optimal performance for TV and satellite antenna connections. This robust cable is ideal for use with F connectors in digital coaxial applications.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 601-0930

Reviews

Be the first to submit a review

Trustpilot