Somfy 9016345 Rain Sensor 230V Heating Contact Includes Mounting Kit

MPN
9016345
Brand
Somfy
EAN-13
4040515209273
Order Code
10-6547
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £221.63 £188.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Somfy, the 9016345 rain sensor operates at 230 V AC. It features reliable rain detection for automated systems. This sensor is typically used in building automation to optimise window coverings based on weather conditions.
Type Rain sensor
Depth 85mm
Dimensions (W x H x D) 115 x 100 x 85 mm
Height 100mm
Hub Not required
Operating Voltage 230 V / AC
Width 115mm

Reviews

Be the first to submit a review

Trustpilot