Somfy 2401560 Wi-Fi CCTV Camera 1080p with Siren and Smart Alerts

MPN
2401560
Brand
Somfy
EAN-13
3660849542634
Order Code
10-6543
Country of Origin
China
View Full Product Range (3)

Discontinued


The Somfy 2401560 Wi-Fi IP CCTV camera offers high-definition video quality with a resolution of 1920 x 1080p. Designed for use as a network IP camera, it provides reliable home or business surveillance through internet connectivity. This versatile device ensures secure monitoring both indoors and outdoors.
Type CCTV camera
IP Rating IP54
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 150mm
Dimensions (W x H x D) 85 x 150 x 150 mm
Height 150mm
IR range (max.) 8m
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 512g
Width 85mm

Trustpilot