Somfy 2401507 Indoor Wi-Fi CCTV Camera 720p Night Vision Motion Alerts

MPN
2401507
Brand
Somfy
EAN-13
3660849509187
Order Code
10-6541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £145.90 £124.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Somfy 2401507 is a Wi-Fi IP CCTV camera offering video resolution of 1280 x 720 pixels. It is designed for seamless integration into home or office networks for monitoring and security purposes. This network IP camera provides remote access via the internet, making it ideal for surveillance applications.
Type CCTV camera
Resolution 1280 x 720 p
(Ø) 90mm
App compatibility Yes
Camera type Compact camera
Dimensions (Ø x H) 90 mm x 43 mm
Height 43mm
IR range (max.) 6m
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Viewing Angle 130°
Weight 194g

Reviews

Be the first to submit a review

Trustpilot