Somfy 2401490 Home Alarm Wireless Motion Detector Triggers Instant Alarm

MPN
2401490
Brand
Somfy
EAN-13
3660849508548
Order Code
10-6538
Country of Origin
France

Discontinued


The Somfy 2401490 is manufactured by Somfy and serves as an extension for a wireless alarm system. It provides enhanced security features by detecting motion and is ideal for residential and commercial properties. This device highlights convenience in installation and integration within existing Somfy systems.
Type Wireless alarm system extension
Power Source battery-powered
Colour White
Component Wireless motion detector
Detection Angle 130°
Dimensions (W x H) 47 mm x 47 mm
Frequency 868 MHz
Height 47mm
Max. Range 200m
Series Somfy Home Alarm
Tamperproof Yes
Weight 0.13
Width 47mm

Trustpilot