Somfy 1871148 Door Opener Key Switch Flush/Surface Mount Plastic Housing

MPN
1871148
Brand
Somfy
EAN-13
3660849636456
Order Code
10-6529
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £46.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Manufactured by Somfy, the 1871148 door opener key switch is designed for both flush and surface mounting. This versatile switch provides secure access control for various entry points. Typically used in residential and commercial buildings, it enhances the convenience of automated door systems.
Type Door opener key switch
Colour Silver, White
Depth 55mm
Dim (W x H x D) 75 x 75 x 55 mm
Height 75mm
Hub Not required
Operating Voltage 230V
Width 75mm

Reviews

Be the first to submit a review

Trustpilot