Somfy 1870880 KeyGo io 4-Channel Wireless Remote Control 20m Range

MPN
1870880
Brand
Somfy
EAN-13
3660849588182
Order Code
10-6526
Country of Origin
Tunisia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Somfy 1870880 KeyGo 4 io is a wireless remote control designed for convenient operation. It features four channels and operates on the 868.95 MHz frequency. This device is ideal for controlling multiple io-home control devices, such as blinds and garage doors.
Type Wireless remote control
Channels 4
Frequency 868.95 MHz
Hub Not required
Operating Voltage 3V

Reviews

Be the first to submit a review

Trustpilot