Somfy 1822609 RF Module Flush-mounted Transmitter for Manual RF Control

MPN
1822609
Brand
Somfy
EAN-13
3660849540852
Order Code
10-6514
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £41.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 15/08/2026

Somfy manufactures the 1822609 RF module designed for seamless wireless communication in smart home systems. This io (Izymo) RF module ensures efficient remote control and automation of motorised blinds and shutters. It typically integrates with home automation systems to enhance user convenience and energy efficiency.
Type RF module
Depth 8mm
Dimensions (W x H x D) 43 x 35 x 8 mm
Height 35mm
Hub Not required
Mounting Type Flush mount
Operating Voltage 3V
Width 43mm

Reviews

Be the first to submit a review

Trustpilot