Somfy 1240508 Roller Shutter Automation Set 60mm 20Nm Upgrade Easily

MPN
1240508
Brand
Somfy
EAN-13
3660849574598
Order Code
10-6506
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £144.21 £122.58
10+ £119.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/09/2026

The Somfy 1240508 Roller Shutter Automation Set features a 140 W motor with 20 Nm torque for efficient operation. This tube motor is ideal for automating roller shutters, canopies, awnings, and window blinds. Typical applications include residential and commercial settings where reliable and smooth operation of window treatments is desired.
Type Roller shutter automation set
Hub Not required
Lead Length 2.5m
Length 533mm
Motor Power 140W
Operating Voltage 230V
Rotational speed 12 U/min
Suitable for shutter axle Ø 60mm
Torque 20Nm

Reviews

Be the first to submit a review

Trustpilot