Sol Expert 31197 NiMH battery 1.2 V max 8.5 mm diameter 42.5 mm length

MPN
31197
Brand
Sol Expert
EAN-13
4037373311972
Order Code
20-2132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Was Unit Price (Ex VAT)
1+ £5.01 £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Sol Expert 31197 is a Nickel Metal Hydride (NiMH) battery designed for precision applications requiring a compact power source. With a nominal voltage of 1.2 volts, this battery exhibits a maximum diameter of 8.5 millimetres and a length of 42.5 millimetres, ensuring it fits seamlessly into a variety of engineering configurations. Its reliable energy density and consistent voltage output make it ideal for use in portable electronic devices, remote controls, and small-scale robotics. This battery is typically selected for projects where longevity and consistent performance are critical, and it is particularly suited for applications in industries focusing on sustainable energy solutions.
Type NiMH battery

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot