Sohngen 1012036 Compress 14x13cm Thermal Hot/Cold Flexible to -30°C

Image Representative of Range

Sohngen 1012036 Compress 14x13cm Thermal Hot/Cold Flexible to -30°C

MPN
1012036
Brand
Sohngen
EAN-13
4250108810186
Order Code
12-9877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The sohngen 1012036 is a versatile first aid item measuring 14 cm x 13 cm, designed for effective wound dressage. It features a durable construction ideal for maintaining cleanliness and protection during healing. This product is commonly used in medical settings and is suitable for personal first aid kits due to its reliable performance in wound care.
Type Ice/heat pack
Dim (L x W) 14 cm x 13 cm
Length 14cm
Width 13cm

Reviews

Be the first to submit a review

Trustpilot