Sohngen 0450004 KiTa First Aid Bag Orange Hiking Outdoor Tools

MPN
0450004
Brand
Sohngen
EAN-13
4250108805663
Order Code
10-6467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by sohngen, the 0450004 First Aid bag is an orange, compact kit measuring 225 x 70 x 310 mm. It is ideally suited for including in your Outdoor/Hiking Kit, offering a comprehensive range of first aid supplies. This reliable first aid kit is designed for use in educational outings and excursions.
Type First Aid bag
Colour Orange
Dim (L x W x H) 225 x 70 x 310 mm
Height 310mm
Length 225mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot