Softwood & Hardwood Garden Furniture Stain Mahogany 750ml

Cuprinol Brand: Cuprinol

The Cuprinol Softwood & Hardwood Furniture Stain creates a lasting water-repellent barrier and weather protection. Suitable for all woods, including hardwood and softwood. It adds a rich colour to softwood and a light tint to hardwood.

Coverage: Approx. 15m² per 750ml.
Size: 750ml.

Cuprinol Softwood & Hardwood Garden Furniture Stain Mahogany 750ml.

Description Image Product Buy Pricing (Ex VAT) Colour Type Finish Size
Cuprinol 5158523 Softwood & Hardwood Garden Furniture Stain Mahogany 750ml
Cuprinol 5158523 Softwood & Hardwood Garden Furniture Stain Mahogany 750ml
Standard range
Order code: 95-3525
MPN: 5158523

Despatched within 4 working days - 20 in stock
1+ £12.60
Price per unit Ex VAT
Mahogany Preserver Matt 750ml
Cuprinol 5158524 Softwood & Hardwood Garden Furniture Stain Teak 750ml
Cuprinol 5158524 Softwood & Hardwood Garden Furniture Stain Teak 750ml
Standard range
Order code: 95-3526
MPN: 5158524

Despatched within 4 working days - 50 in stock
1+ £14.82
Price per unit Ex VAT
Teak Preserver Matt 750ml
Cuprinol 5158525 Softwood & Hardwood Garden Furniture Stain Oak 750ml
Cuprinol 5158525 Softwood & Hardwood Garden Furniture Stain Oak 750ml
Standard range
Order code: 95-3527
MPN: 5158525

Despatched within 4 working days - 50 in stock
1+ £14.82
Price per unit Ex VAT
Oak Preserver Matt 750ml
Cuprinol 5158526 Softwood & Hardwood Garden Furniture Stain Antique Pine 750ml
Cuprinol 5158526 Softwood & Hardwood Garden Furniture Stain Antique Pine 750ml
Standard range
Order code: 95-3528
MPN: 5158526

Despatched within 4 working days - 20 in stock
1+ £12.60
Price per unit Ex VAT
Antique pine Preserver Matt 750ml
Cuprinol 5158527 Softwood & Hardwood Garden Furniture Stain Clear 750ml
Cuprinol 5158527 Softwood & Hardwood Garden Furniture Stain Clear 750ml
Standard range
Order code: 95-3529
MPN: 5158527

Despatched within 4 working days - 20 in stock
1+ £12.60
Price per unit Ex VAT
Clear Preserver Matt 750ml

Trustpilot