Soft-Face Dead-Blow Hammer Hickory Handle 436g

Wiha Brand: Wiha

This Wiha Soft-Face Dead-Blow Hammer has the following specifications:

Hammer Face Diameter: 30mm.
Hammer Head Height: 115mm.
Overall Length: 350mm.
Weight: 436g.

Description Image Product Buy Pricing (Ex VAT) Weight Handle Material
Wiha 2093 Soft-Face Dead-Blow Hammer Hickory Handle 436g
Wiha 2093 Soft-Face Dead-Blow Hammer Hickory Handle 436g
Standard range
Order code: 98-4512
MPN: 2093

Despatched within 4 working days - 3 in stock
1+ £25.71
Price per unit Ex VAT
436g Hickory
Wiha 2098 Soft-Face Dead-Blow Hammer Hickory Handle 1710g
Wiha 2098 Soft-Face Dead-Blow Hammer Hickory Handle 1710g
Extended range
Order code: 98-4514
MPN: 2098

Available to back orderPlease contact us for lead time
1+ £61.39
Price per unit Ex VAT
1705g Hickory


Trustpilot