Wiha 2093 Soft-Face Dead-Blow Hammer Hickory Handle 436g

MPN
2093
Brand
Wiha
EAN-13
4010995020934
Order Code
98-4512
Country of Origin
Poland
  • Quickly find another product in this range by Weight:

    436g 1705g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Wiha Soft-Face Dead-Blow Hammer has the following specifications:

Hammer Face Diameter: 30mm.
Hammer Head Height: 115mm.
Overall Length: 350mm.
Weight: 436g.


Weight 436g
Handle Material Hickory

Reviews

Be the first to submit a review

Trustpilot