Wiha 2098 Soft-Face Dead-Blow Hammer Hickory Handle 1710g

MPN
2098
Brand
Wiha
EAN-13
4010995020989
Order Code
98-4514
Country of Origin
Poland
  • Quickly find another product in this range by Weight:

    436g 1705g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Wiha Soft-Face Dead-Blow Hammer has the following specifications:

Hammer Face Diameter: 60mm.
Hammer Head Height: 165mm.
Overall Length: 420mm.
Weight: 1710g.


Weight 1705g
Handle Material Hickory

Reviews

Be the first to submit a review

Trustpilot