Soehnle 63852 Digital bathroom scales Grey Weight range 180 kg

MPN
63852
Brand
Soehnle
EAN-13
4006501638526
Order Code
17-5935
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £22.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Soehnle 63852 represents the precision-engineered Compact 300 digital bathroom scales, offering robust and reliable performance for weight measurement applications. These platform scales are designed with a maximum weight range capability of up to 180 kg, catering to a broad range of users with different measurement requirements. The durable construction of the scales ensures longevity and consistent accuracy, making them ideal for both personal use in residential settings and professional environments such as gyms or healthcare facilities, where precise weight monitoring is essential. With a sleek grey finish, these scales incorporate advanced sensor technology that provides swift and accurate readings, enhancing the user experience through dependable performance.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body weight
Colour Grey
Dimensions (L x W x H) 280 x 280 x 20 mm
Height 20mm
Length 280mm
Material (tread) Safety glass
Power supply (details) 1x CR2032
Product Type Digital bathroom scales
Weight Range 180kg
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot