Snappy PSU-SPH185-12B Power Supply 12VDC 15A 185W CV Dimmable IP67

Snappy PSU-SPH185-12B Power Supply 12VDC 15A 185W CV Dimmable IP67

MPN
PSU-SPH185-12B
Brand
Snappy
Order Code
85-4847

Discontinued


The Snappy Optoelectronics PSU-SPH185-12B is a Constant Voltage LED Driver from the SPH Series. This LED driver is IP67 rated with a power rating of 185W. It complies to international safety and emission standards. The LED driver features inbuilt open/short circuit protection, overload and overheat protection.

The PSU-SPH185-12B is a three-in-one dimmable version denoted by the suffix (B) after the manufacturers part number.


  • Fully Isolated 185W LED driver
  • Compliant to worldwide safety regulations
  • Short circuit, over load/current/voltage protection
  • >90% efficient
  • IP67 for indoor and outdoor installations
  • Built in active PFC
  • Operating Temperature: -30°C to +45°C
  • Storage Temperature: -40°C to +70°C
  • Thermal Dissipation: Air
  • Relative Humidity: 5 to 95%
  • Isolation Voltage: 5.3KVDC 1min
  • 5 year warranty
  • Supplied as a dimmable version
  • Supplied with a voltage rating of 12V DC
  • Manufacturer's part: Snappy Optoelectronics PSU-SPH185-12B
Output Voltage 12V
Output Current 15A
Input Voltage 100 to 240V

Questions

*Question functionality currently disabled
Question by: Product code: 85-4847

Q. With most white 12v led tape having 3 led’s making 9 volts and 3 volts allowed for the dropping resistor to make the constant current. How do these lights units dim the led’s Do they adjust the output voltage from 9volts (lights out) to 12 volts (full power) or do they switch the output from 12volts to 0 volts and alter the mark space ratio to give the illusion of dimming?

A. Hi Mr Futcher, thank you for your question. The dimming is usually achieved using pulse width modulation.


Trustpilot