Smartwares FGA-13051 Carbon Monoxide Detector 85 dB Alarm 5-Year Battery

MPN
FGA-13051
Brand
Smartwares
EAN-13
8713016106612
Order Code
10-6393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.98 £21.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Smartwares FGA-13051 carbon monoxide detector features a 5-year battery, providing reliable long-term protection against CO incidents. This battery-powered gas alarm sounder is designed to detect carbon monoxide for enhanced household safety. Ideal for home use, it ensures early detection and alerts users to this dangerous gas.
Type Carbon monoxide detector
Power Source battery-powered
Depth 36mm
Detector features incl. 5-year battery
detects Carbon monoxide
Dimensions (W x H x D) 107 x 77 x 36 mm
Height 77mm
Weight 0.104kg
Width 107mm

Reviews

Be the first to submit a review

Trustpilot